270 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZU1H271UV

DigiKey Part Number
10-EEH-ZU1H271UVTR-ND - Tape & Reel (TR)
10-EEH-ZU1H271UVCT-ND - Cut Tape (CT)
10-EEH-ZU1H271UVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZU1H271UV
Description
CAP ALUMHYB 270UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
825 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
5.5 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.673" (17.10mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
10mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 646
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.35000$35.35
10$24.05600$240.56
50$19.37800$968.90
100$17.90230$1,790.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$16.02796$4,006.99
500$15.08596$7,542.98
750$14.61081$10,958.11
1,250$14.08139$17,601.74
1,750$13.77017$24,097.80
2,500$13.46968$33,674.20
Manufacturers Standard Package