
EEH-ZU1H181UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1H181UPTR-ND - Tape & Reel (TR) 10-EEH-ZU1H181UPCT-ND - Cut Tape (CT) 10-EEH-ZU1H181UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1H181UP |
Description | CAP ALUMHYB 180UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 720 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.73000 | $25.73 |
| 10 | $17.19900 | $171.99 |
| 50 | $13.66580 | $683.29 |
| 100 | $12.55010 | $1,255.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $10.65343 | $4,261.37 |
| 800 | $10.02520 | $8,020.16 |
| 1,200 | $9.70823 | $11,649.88 |
| 2,000 | $9.35500 | $18,710.00 |
| 2,800 | $9.14745 | $25,612.86 |
| 4,000 | $8.94697 | $35,787.88 |

