180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZU1H181UP

DigiKey Part Number
10-EEH-ZU1H181UPTR-ND - Tape & Reel (TR)
10-EEH-ZU1H181UPCT-ND - Cut Tape (CT)
10-EEH-ZU1H181UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZU1H181UP
Description
CAP ALUMHYB 180UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
720 mA @ 100 Hz
Ripple Current @ High Frequency
4.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.73000$25.73
10$17.19900$171.99
50$13.66580$683.29
100$12.55010$1,255.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$10.65343$4,261.37
800$10.02520$8,020.16
1,200$9.70823$11,649.88
2,000$9.35500$18,710.00
2,800$9.14745$25,612.86
4,000$8.94697$35,787.88
Manufacturers Standard Package