560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZU1E561P

DigiKey Part Number
10-EEH-ZU1E561PTR-ND - Tape & Reel (TR)
10-EEH-ZU1E561PCT-ND - Cut Tape (CT)
10-EEH-ZU1E561PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZU1E561P
Description
CAP ALUMHYB 560UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZU1E561P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
870 mA @ 100 Hz
Ripple Current @ High Frequency
5.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.661" (16.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.32000$25.32
10$16.91200$169.12
50$13.42900$671.45
100$12.33060$1,233.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$10.95136$2,737.84
500$10.24860$5,124.30
750$9.89408$7,420.56
1,250$9.49892$11,873.65
1,750$9.26676$16,216.83
2,500$9.04243$22,606.07
Manufacturers Standard Package