Parametric Equivalent

EEH-ZU1E102UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1E102UVTR-ND - Tape & Reel (TR) 10-EEH-ZU1E102UVCT-ND - Cut Tape (CT) 10-EEH-ZU1E102UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1E102UV |
Description | CAP ALUMHYB 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 915 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 8mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZU1E102UP | Panasonic Industry | 0 | 10-EEH-ZU1E102UPCT-ND | $32.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.35000 | $35.35 |
| 10 | $24.05600 | $240.56 |
| 50 | $19.37800 | $968.90 |
| 100 | $17.90230 | $1,790.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $16.02796 | $4,006.99 |
| 500 | $15.08596 | $7,542.98 |
| 750 | $14.61081 | $10,958.11 |
| 1,250 | $14.08139 | $17,601.74 |
| 1,750 | $13.77017 | $24,097.80 |
| 2,500 | $13.46968 | $33,674.20 |






