
EEH-ZT1V221UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1V221UVTR-ND - Tape & Reel (TR) 10-EEH-ZT1V221UVCT-ND - Cut Tape (CT) 10-EEH-ZT1V221UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1V221UV |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 270 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.31000 | $26.31 |
| 10 | $17.64300 | $176.43 |
| 50 | $14.03240 | $701.62 |
| 100 | $12.89380 | $1,289.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.73482 | $5,367.41 |
| 1,000 | $10.13020 | $10,130.20 |
| 1,500 | $9.82529 | $14,737.94 |
| 2,500 | $9.48538 | $23,713.45 |
| 3,500 | $9.28569 | $32,499.92 |
| 5,000 | $9.09286 | $45,464.30 |







