
EEH-ZT1H101V | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1H101VTR-ND - Tape & Reel (TR) 10-EEH-ZT1H101VCT-ND - Cut Tape (CT) 10-EEH-ZT1H101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1H101V |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1H101V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 435 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.76000 | $23.76 |
| 10 | $15.81000 | $158.10 |
| 50 | $12.51800 | $625.90 |
| 100 | $11.47970 | $1,147.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.51572 | $4,757.86 |
| 1,000 | $8.96415 | $8,964.15 |
| 1,500 | $8.68591 | $13,028.86 |
| 2,500 | $8.37587 | $20,939.68 |
| 3,500 | $8.19369 | $28,677.92 |
| 5,000 | $8.01774 | $40,088.70 |

