
EEH-ZS1V331P | |
|---|---|
DigiKey Part Number | 10-EEH-ZS1V331PTR-ND - Tape & Reel (TR) 10-EEH-ZS1V331PCT-ND - Cut Tape (CT) 10-EEH-ZS1V331PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1V331P |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1V331P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 525 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.83000 | $18.83 |
| 10 | $12.42300 | $124.23 |
| 50 | $9.74080 | $487.04 |
| 100 | $8.89400 | $889.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.46390 | $2,985.56 |
| 800 | $6.98611 | $5,588.89 |
| 1,200 | $6.74498 | $8,093.98 |
| 2,000 | $6.47632 | $12,952.64 |
| 2,800 | $6.31840 | $17,691.52 |
| 4,000 | $6.16586 | $24,663.44 |

