680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZS1E681UP

DigiKey Part Number
10-EEH-ZS1E681UPTR-ND - Tape & Reel (TR)
10-EEH-ZS1E681UPCT-ND - Cut Tape (CT)
10-EEH-ZS1E681UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZS1E681UP
Description
CAP ALUMHYB 680UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZS1E681UP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.73000$19.73
10$12.99800$129.98
50$10.20780$510.39
100$9.32810$932.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$7.84125$3,136.50
800$7.34478$5,875.82
1,200$7.09440$8,513.28
2,000$6.81526$13,630.52
2,800$6.65122$18,623.42
4,000$6.49275$25,971.00
Manufacturers Standard Package