150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZL1V151XP

DigiKey Part Number
10-EEH-ZL1V151XPTR-ND - Tape & Reel (TR)
10-EEH-ZL1V151XPCT-ND - Cut Tape (CT)
10-EEH-ZL1V151XPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZL1V151XP
Description
CAP ALUMHYB 150UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
High Vibration
Part Status
Active
Ripple Current @ Low Frequency
135 mA @ 100 Hz
Type
Hybrid
Ripple Current @ High Frequency
900 mA @ 100 kHz
Capacitance
150 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
26mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
2000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.73000$19.73
10$13.02300$130.23
50$10.22920$511.46
100$9.34700$934.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$7.28434$6,555.91
1,800$6.88423$12,391.61
2,700$6.68240$18,042.48
4,500$6.45750$29,058.75
6,300$6.32535$39,849.71
9,000$6.19773$55,779.57
Manufacturers Standard Package