680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZL1E681P

DigiKey Part Number
10-EEH-ZL1E681PTR-ND - Tape & Reel (TR)
10-EEH-ZL1E681PCT-ND - Cut Tape (CT)
10-EEH-ZL1E681PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZL1E681P
Description
CAP ALUMHYB 680UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
High Vibration
Part Status
Active
Ripple Current @ Low Frequency
345 mA @ 100 Hz
Type
Hybrid
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Capacitance
680 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
14mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.83000$24.83
10$16.56600$165.66
50$13.14280$657.14
100$12.06180$1,206.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.01708$5,008.54
1,000$9.44346$9,443.46
1,500$9.15415$13,731.22
2,500$8.83173$22,079.33
3,500$8.64228$30,247.98
5,000$8.45930$42,296.50
Manufacturers Standard Package