
EEH-ZK1V330R | |
|---|---|
DigiKey Part Number | P121399TR-ND - Tape & Reel (TR) P121399CT-ND - Cut Tape (CT) P121399DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V330R |
Description | CAP ALUM HYBRID 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V330R Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 112.5 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 100mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $9.33100 | $93.31 |
| 50 | $7.23320 | $361.66 |
| 100 | $6.56980 | $656.98 |
| 500 | $5.42832 | $2,714.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.97590 | $4,975.90 |
| 2,000 | $4.68285 | $9,365.70 |
| 3,000 | $4.53498 | $13,604.94 |
| 5,000 | $4.37020 | $21,851.00 |
| 7,000 | $4.27339 | $29,913.73 |
| 10,000 | $4.17988 | $41,798.80 |

