
EEH-ZK1V181P | |
|---|---|
DigiKey Part Number | P121402TR-ND - Tape & Reel (TR) P121402CT-ND - Cut Tape (CT) P121402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V181P |
Description | CAP ALUMHYB 180UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V181P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $8.14800 | $81.48 |
| 50 | $6.28120 | $314.06 |
| 100 | $5.69170 | $569.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.59022 | $2,295.11 |
| 1,000 | $4.27617 | $4,276.17 |
| 1,500 | $4.11765 | $6,176.48 |
| 2,500 | $3.94099 | $9,852.48 |
| 3,500 | $3.83714 | $13,429.99 |
| 5,000 | $3.73687 | $18,684.35 |


