
EEH-ZF1J330V | |
|---|---|
DigiKey Part Number | 10-EEH-ZF1J330VTR-ND - Tape & Reel (TR) 10-EEH-ZF1J330VCT-ND - Cut Tape (CT) 10-EEH-ZF1J330VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZF1J330V |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZF1J330V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 65 mA @ 100 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 10 | $14.62600 | $146.26 |
| 50 | $11.54140 | $577.07 |
| 100 | $10.56870 | $1,056.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.73320 | $4,366.60 |
| 1,000 | $8.21657 | $8,216.57 |
| 1,500 | $7.95605 | $11,934.08 |
| 2,500 | $7.66569 | $19,164.22 |
| 3,500 | $7.49505 | $26,232.67 |
| 5,000 | $7.33026 | $36,651.30 |









