


EEH-ZE1V271V | |
|---|---|
DigiKey Part Number | P122152TR-ND - Tape & Reel (TR) P122152CT-ND - Cut Tape (CT) P122152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZE1V271V |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZE1V271V Models |
Category | Operating Temperature -55°C ~ 145°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 145°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.06000 | $26.06 |
| 10 | $17.44600 | $174.46 |
| 50 | $13.86640 | $693.32 |
| 100 | $12.73840 | $1,273.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.60080 | $5,300.40 |
| 1,000 | $10.00195 | $10,001.95 |
| 1,500 | $9.69983 | $14,549.75 |
| 2,500 | $9.36324 | $23,408.10 |
| 3,500 | $9.16549 | $32,079.22 |
| 5,000 | $8.97442 | $44,872.10 |


