


EEH-ZE1H101V | |
|---|---|
DigiKey Part Number | P122154TR-ND - Tape & Reel (TR) P122154CT-ND - Cut Tape (CT) P122154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZE1H101V |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZE1H101V Models |
Category | Operating Temperature -55°C ~ 145°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 145°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |
| 10 | $16.70600 | $167.06 |
| 50 | $13.25480 | $662.74 |
| 100 | $12.16700 | $1,216.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.10800 | $5,054.00 |
| 1,000 | $9.53053 | $9,530.53 |
| 1,500 | $9.23916 | $13,858.74 |
| 2,500 | $8.91451 | $22,286.28 |
| 3,500 | $8.72376 | $30,533.16 |
| 5,000 | $8.53954 | $42,697.70 |


