


EEH-ZE1E331P | |
|---|---|
DigiKey Part Number | P122142TR-ND - Tape & Reel (TR) P122142CT-ND - Cut Tape (CT) P122142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZE1E331P |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZE1E331P Models |
Category | Operating Temperature -55°C ~ 145°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 145°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.79000 | $21.79 |
| 10 | $14.47800 | $144.78 |
| 50 | $11.42140 | $571.07 |
| 100 | $10.45690 | $1,045.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.63718 | $4,318.59 |
| 1,000 | $8.12506 | $8,125.06 |
| 1,500 | $7.86671 | $11,800.07 |
| 2,500 | $7.57878 | $18,946.95 |
| 3,500 | $7.40955 | $25,933.42 |
| 5,000 | $7.24617 | $36,230.85 |











