
EEH-ZC1V470V | |
|---|---|
DigiKey Part Number | P123712TR-ND - Tape & Reel (TR) P123712CT-ND - Cut Tape (CT) P123712DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1V470V |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1V470V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 135 mA @ 100 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.42900 | $64.29 |
| 50 | $4.90980 | $245.49 |
| 100 | $4.42970 | $442.97 |
| 500 | $3.60282 | $1,801.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.15130 | $3,151.30 |
| 2,000 | $2.94523 | $5,890.46 |
| 3,000 | $2.84121 | $8,523.63 |
| 5,000 | $2.72530 | $13,626.50 |
| 7,000 | $2.65718 | $18,600.26 |
| 10,000 | $2.59137 | $25,913.70 |



