EEH-ZC1K470V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 4,667
Unit Price: $13.48000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 20,000
Unit Price: $34.74014
Datasheet

Parametric Equivalent


Nichicon
In Stock: 500
Unit Price: $12.91000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 199
Unit Price: $12.74000
Datasheet
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 125°C

EEH-ZC1K470V

DigiKey Part Number
P19844TR-ND - Tape & Reel (TR)
P19844CT-ND - Cut Tape (CT)
P19844DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1K470V
Description
CAP ALUM HYBRID 47UF 20% 80V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1K470V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
36mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
204 mA @ 100 Hz
Ripple Current @ High Frequency
1.36 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.10000$17.10
10$11.22200$112.22
50$8.76420$438.21
100$7.98800$798.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.52902$3,264.51
1,000$6.11606$6,116.06
1,500$5.90769$8,861.53
2,500$5.67543$14,188.58
3,500$5.53899$19,386.47
5,000$5.40717$27,035.85
Manufacturers Standard Package