EEH-ZC1K220V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $11.67000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,858
Unit Price: $15.29000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 20,000
Unit Price: $25.75130
Datasheet

Parametric Equivalent


Nichicon
In Stock: 423
Unit Price: $12.91000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 98
Unit Price: $11.35000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 31
Unit Price: $14.06000
Datasheet
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C

EEH-ZC1K220V

DigiKey Part Number
P19842TR-ND - Tape & Reel (TR)
P19842CT-ND - Cut Tape (CT)
P19842DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1K220V
Description
CAP ALUM HYBRID 22UF 20% 80V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1K220V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
105 mA @ 100 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.35000$17.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.33446$4,167.23
Manufacturers Standard Package