

EEH-ZC1H680V | |
|---|---|
DigiKey Part Number | P19836TR-ND - Tape & Reel (TR) P19836CT-ND - Cut Tape (CT) P19836DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1H680V |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1H680V Models |
Category | Ratings AEC-Q200 |
Manufacturer Panasonic Industry | Applications Automotive |
Series | Features Anti-Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 187.5 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZC1H680P | Panasonic Industry | 2,160 | P15465CT-ND | $11.76000 | Parametric Equivalent |
| 50CFV68M8X10.5 | Rubycon | 900 | 1189-50CFV68M8X10.5CT-ND | $15.05000 | Parametric Equivalent |
| 50PFV68M8X10.5 | Rubycon | 471 | 50PFV68M8X10.5CT-ND | $17.51000 | Parametric Equivalent |
| BW686M050HFKTA | NextGen Components | 20,000 | 3372-BW686M050HFKTATR-ND | $25.75130 | Parametric Equivalent |
| GYA1H680MCQ1GS | Nichicon | 514 | 493-16370-1-ND | $11.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.46000 | $15.46 |
| 10 | $10.09600 | $100.96 |
| 50 | $7.85320 | $392.66 |
| 100 | $7.14280 | $714.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.81310 | $2,906.55 |
| 1,000 | $5.43556 | $5,435.56 |
| 1,500 | $5.24510 | $7,867.65 |
| 2,500 | $5.03284 | $12,582.10 |
| 3,500 | $4.90809 | $17,178.31 |
| 5,000 | $4.78759 | $23,937.95 |



