

EEH-ZC1E330R | |
|---|---|
DigiKey Part Number | P15458TR-ND - Tape & Reel (TR) P15458CT-ND - Cut Tape (CT) P15458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1E330R |
Description | CAP ALUM HYBRID 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1E330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 55 mA @ 100 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.20100 | $42.01 |
| 50 | $3.16200 | $158.10 |
| 100 | $2.83070 | $283.07 |
| 500 | $2.26026 | $1,130.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.04230 | $2,042.30 |
| 2,000 | $1.89547 | $3,790.94 |
| 3,000 | $1.82136 | $5,464.08 |
| 5,000 | $1.73877 | $8,693.85 |
| 7,000 | $1.69021 | $11,831.47 |
| 10,000 | $1.64331 | $16,433.10 |




