
EEH-ZA1V680XV | |
|---|---|
DigiKey Part Number | P123705TR-ND - Tape & Reel (TR) P123705CT-ND - Cut Tape (CT) P123705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1V680XV |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1V680XV Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZA1V680XP | Panasonic Industry | 374 | P15455CT-ND | $3.09000 | Parametric Equivalent |
| 35PEV68M6.3X8 | Rubycon | 1,206 | 1189-3801-1-ND | $3.19000 | Parametric Equivalent |
| GYB1V680MCQ1GS | Nichicon | 1 | 493-17890-1-ND | $1.65000 | Parametric Equivalent |
| HHXD350GRA680MF80G | Chemi-Con | 870 | 565-HHXD350GRA680MF80GCT-ND | $1.46000 | Parametric Equivalent |
| HZA686M035X16T-F | Cornell Dubilier Knowles | 3,550 | HZA686M035X16T-FCT-ND | $5.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.47000 | $64.70 |
| 50 | $4.94120 | $247.06 |
| 100 | $4.45770 | $445.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $3.33866 | $3,004.79 |
| 1,800 | $3.11883 | $5,613.89 |
| 2,700 | $3.00788 | $8,121.28 |
| 4,500 | $2.88425 | $12,979.13 |
| 6,300 | $2.81157 | $17,712.89 |
| 9,000 | $2.74138 | $24,672.42 |

