
EEH-ZA1V330P | |
|---|---|
DigiKey Part Number | P124955TR-ND - Tape & Reel (TR) P124955CT-ND - Cut Tape (CT) P124955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1V330P |
Description | CAP ALUM HYBRID 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1V330P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 130 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.62400 | $56.24 |
| 50 | $4.27180 | $213.59 |
| 100 | $3.84440 | $384.44 |
| 500 | $3.10822 | $1,554.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.82351 | $2,823.51 |
| 2,000 | $2.63434 | $5,268.68 |
| 3,000 | $2.53883 | $7,616.49 |
| 5,000 | $2.43240 | $12,162.00 |
| 7,000 | $2.36984 | $16,588.88 |
| 10,000 | $2.30940 | $23,094.00 |


