

EEH-ZA1J330P | |
|---|---|
DigiKey Part Number | P15448TR-ND - Tape & Reel (TR) P15448CT-ND - Cut Tape (CT) P15448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1J330P |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1J330P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 170 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.47000 | $14.47 |
| 10 | $9.39700 | $93.97 |
| 50 | $7.28760 | $364.38 |
| 100 | $6.62000 | $662.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.37062 | $2,685.31 |
| 1,000 | $5.01577 | $5,015.77 |
| 1,500 | $4.83665 | $7,254.97 |
| 2,500 | $4.63699 | $11,592.48 |
| 3,500 | $4.51966 | $15,818.81 |
| 5,000 | $4.40633 | $22,031.65 |







