

EEH-ZA1E560P | |
|---|---|
DigiKey Part Number | P15440TR-ND - Tape & Reel (TR) P15440CT-ND - Cut Tape (CT) P15440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1E560P |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1E560P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $9.08500 | $90.85 |
| 50 | $7.03440 | $351.72 |
| 100 | $6.38560 | $638.56 |
| 500 | $5.27014 | $2,635.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.82865 | $4,828.65 |
| 2,000 | $4.54218 | $9,084.36 |
| 3,000 | $4.39771 | $13,193.13 |
| 5,000 | $4.23669 | $21,183.45 |
| 7,000 | $4.14205 | $28,994.35 |
| 10,000 | $4.05067 | $40,506.70 |












