
EEH-AZT1J560B | |
|---|---|
DigiKey Part Number | 10-EEH-AZT1J560BCT-ND - Cut Tape (CT) 10-EEH-AZT1J560BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZT1J560B |
Description | CAP ALUM HYBRID 56UF 20% 63V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZT1J560B Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 420 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 56 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 10 | $11.37900 | $113.79 |
| 50 | $8.89240 | $444.62 |
| 100 | $8.10640 | $810.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.63014 | $3,315.07 |
| 1,000 | $6.21217 | $6,212.17 |
| 1,500 | $6.00137 | $9,002.06 |
| 2,500 | $5.76633 | $14,415.83 |
| 3,500 | $5.62825 | $19,698.88 |
| 5,000 | $5.49484 | $27,474.20 |

