
EEH-AZSV681UB | |
|---|---|
DigiKey Part Number | 10-EEH-AZSV681UBCT-ND - Cut Tape (CT) 10-EEH-AZSV681UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZSV681UB |
Description | CAP ALUM HYBRID 680UF 20% 35V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZSV681UB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 800 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.657" (16.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.02000 | $23.02 |
| 10 | $15.33300 | $153.33 |
| 50 | $12.12500 | $606.25 |
| 100 | $11.11300 | $1,111.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.20036 | $4,600.18 |
| 1,000 | $8.66275 | $8,662.75 |
| 1,500 | $8.39169 | $12,587.54 |
| 2,500 | $8.08946 | $20,223.65 |
| 3,500 | $7.91188 | $27,691.58 |
| 5,000 | $7.74043 | $38,702.15 |





