
EEH-AZK1E471B | |
|---|---|
DigiKey Part Number | 10-EEH-AZK1E471BCT-ND - Cut Tape (CT) 10-EEH-AZK1E471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZK1E471B |
Description | CAP ALUM HYBRID 470UF 20% 25V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZK1E471B Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 420 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 470 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $10.63000 | $106.30 |
| 50 | $8.28060 | $414.03 |
| 100 | $7.53830 | $753.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.14788 | $3,073.94 |
| 1,000 | $5.75373 | $5,753.73 |
| 1,500 | $5.55483 | $8,332.25 |
| 2,500 | $5.33316 | $13,332.90 |
| 3,500 | $5.20285 | $18,209.97 |
| 5,000 | $5.07702 | $25,385.10 |

