
EEH-AZC1V271B | |
|---|---|
DigiKey Part Number | 10-EEH-AZC1V271BCT-ND - Cut Tape (CT) 10-EEH-AZC1V271BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZC1V271B |
Description | CAP ALUM HYBRID 270UF 20% 35V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZC1V271B Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 270 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $10.14500 | $101.45 |
| 50 | $7.88940 | $394.47 |
| 100 | $7.17740 | $717.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.84170 | $2,920.85 |
| 1,000 | $5.46286 | $5,462.86 |
| 1,500 | $5.27168 | $7,907.52 |
| 2,500 | $5.05859 | $12,646.47 |
| 3,500 | $4.93335 | $17,266.72 |
| 5,000 | $4.81236 | $24,061.80 |





