
EEH-AZC1E151B | |
|---|---|
DigiKey Part Number | 10-EEH-AZC1E151BCT-ND - Cut Tape (CT) 10-EEH-AZC1E151BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZC1E151B |
Description | CAP ALUM HYBRID 150UF 20% 25V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZC1E151B Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 150 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $9.24100 | $92.41 |
| 50 | $7.15920 | $357.96 |
| 100 | $6.50070 | $650.07 |
| 500 | $5.36930 | $2,684.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.92090 | $4,920.90 |
| 2,000 | $4.63027 | $9,260.54 |
| 3,000 | $4.48368 | $13,451.04 |
| 5,000 | $4.32032 | $21,601.60 |
| 7,000 | $4.22430 | $29,570.10 |
| 10,000 | $4.13158 | $41,315.80 |

