

EEF-SX0E331XE | |
|---|---|
DigiKey Part Number | PCE4829TR-ND - Tape & Reel (TR) PCE4829CT-ND - Cut Tape (CT) PCE4829DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0E331XE |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0E331XE Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 6mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $10.86900 | $108.69 |
| 50 | $8.47800 | $423.90 |
| 100 | $7.72250 | $772.25 |
| 500 | $6.42198 | $3,210.99 |
| 1,000 | $6.01255 | $6,012.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $5.34052 | $18,691.82 |
| 7,000 | $5.10198 | $35,713.86 |
| 10,500 | $4.98167 | $52,307.54 |

