

EEF-SX0D331XE | |
|---|---|
DigiKey Part Number | PCE4990TR-ND - Tape & Reel (TR) PCE4990CT-ND - Cut Tape (CT) PCE4990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D331XE |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D331XE Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 6mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $9.92300 | $99.23 |
| 50 | $7.70840 | $385.42 |
| 100 | $7.01050 | $701.05 |
| 500 | $5.80718 | $2,903.59 |
| 1,000 | $5.42833 | $5,428.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $4.80920 | $16,832.20 |
| 7,000 | $4.58847 | $32,119.29 |
| 10,500 | $4.47718 | $47,010.39 |
| 17,500 | $4.36728 | $76,427.40 |

