

EEF-SX0D331ER | |
|---|---|
DigiKey Part Number | PCE4481TR-ND - Tape & Reel (TR) PCE4481CT-ND - Cut Tape (CT) PCE4481DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D331ER |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D331ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $9.60300 | $96.03 |
| 50 | $7.45040 | $372.52 |
| 100 | $6.77120 | $677.12 |
| 500 | $5.60148 | $2,800.74 |
| 1,000 | $5.23315 | $5,233.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $4.63187 | $16,211.55 |
| 7,000 | $4.41727 | $30,920.89 |
| 10,500 | $4.30903 | $45,244.82 |
| 17,500 | $4.19123 | $73,346.52 |

