

EEF-SE0D561R | |
|---|---|
DigiKey Part Number | PCE3705TR-ND - Tape & Reel (TR) PCE3705CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EEF-SE0D561R |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 1000 Hrs @ 105°C |
EDA/CAD Models | EEF-SE0D561R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 5mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $12.43100 | $124.31 |
| 50 | $10.80960 | $540.48 |

