
EEF-KZ0D561RB | |
|---|---|
DigiKey Part Number | 10-EEF-KZ0D561RBTR-ND - Tape & Reel (TR) 10-EEF-KZ0D561RBCT-ND - Cut Tape (CT) 10-EEF-KZ0D561RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-KZ0D561RB |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 3mOhm | |
Lifetime @ Temp. | 5500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 10.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.83000 | $30.83 |
| 10 | $20.80900 | $208.09 |
| 50 | $16.66340 | $833.17 |
| 100 | $15.35610 | $1,535.61 |
| 500 | $13.10902 | $6,554.51 |
| 1,000 | $12.40230 | $12,402.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.30813 | $33,924.39 |
| 6,000 | $10.92913 | $65,574.78 |



