
EEF-KX0E391RB | |
|---|---|
DigiKey Part Number | 10-EEF-KX0E391RBTR-ND - Tape & Reel (TR) 10-EEF-KX0E391RBCT-ND - Cut Tape (CT) 10-EEF-KX0E391RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-KX0E391RB |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 3mOhm | |
Lifetime @ Temp. | 5500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 10.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.09000 | $30.09 |
| 10 | $20.30700 | $203.07 |
| 50 | $16.24740 | $812.37 |
| 100 | $14.96560 | $1,496.56 |
| 500 | $12.76338 | $6,381.69 |
| 1,000 | $12.07081 | $12,070.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $10.89981 | $38,149.33 |
| 7,000 | $10.60874 | $74,261.18 |


