
EEF-JX0J151RF | |
|---|---|
DigiKey Part Number | 10-EEF-JX0J151RFTR-ND - Tape & Reel (TR) 10-EEF-JX0J151RFCT-ND - Cut Tape (CT) 10-EEF-JX0J151RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-JX0J151RF |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 150 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.83000 | $24.83 |
| 10 | $16.56600 | $165.66 |
| 50 | $13.14280 | $657.14 |
| 100 | $12.06180 | $1,206.18 |
| 500 | $10.20436 | $5,102.18 |
| 1,000 | $9.61998 | $9,619.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $8.64228 | $30,247.98 |
| 7,000 | $8.30202 | $58,114.14 |

