

EEF-HX0E471R4 | |
|---|---|
DigiKey Part Number | P122455TR-ND - Tape & Reel (TR) P122455CT-ND - Cut Tape (CT) P122455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-HX0E471R4 |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-HX0E471R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 8.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $12.73500 | $127.35 |
| 50 | $9.99400 | $499.70 |
| 100 | $9.12920 | $912.92 |
| 500 | $7.64140 | $3,820.70 |
| 1,000 | $7.17318 | $7,173.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $6.39940 | $22,397.90 |
| 7,000 | $6.12667 | $42,886.69 |
| 10,500 | $5.98913 | $62,885.87 |

