

EEF-GX0D471L | |
|---|---|
DigiKey Part Number | PCE5055TR-ND - Tape & Reel (TR) PCE5055CT-ND - Cut Tape (CT) PCE5055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-GX0D471L |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-GX0D471L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 3mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 10.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.16000 | $19.16 |
| 10 | $12.62000 | $126.20 |
| 50 | $9.90360 | $495.18 |
| 100 | $9.04530 | $904.53 |
| 500 | $7.56838 | $3,784.19 |
| 1,000 | $7.10354 | $7,103.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $6.33572 | $22,175.02 |
| 7,000 | $6.06502 | $42,455.14 |
| 10,500 | $5.92852 | $62,249.46 |



