

EEF-CX0D561R | |
|---|---|
DigiKey Part Number | PCE5053TR-ND - Tape & Reel (TR) PCE5053CT-ND - Cut Tape (CT) PCE5053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0D561R |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0D561R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $10.83600 | $108.36 |
| 50 | $8.44840 | $422.42 |
| 100 | $7.69530 | $769.53 |
| 500 | $6.39798 | $3,198.99 |
| 1,000 | $5.98977 | $5,989.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $4.87683 | $17,068.90 |

