

EEF-CS0J680R | |
|---|---|
DigiKey Part Number | PCE5044TR-ND - Tape & Reel (TR) PCE5044CT-ND - Cut Tape (CT) PCE5044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CS0J680R |
Description | CAP ALUM POLY 68UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CS0J680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $11.00000 | $110.00 |
| 50 | $8.58660 | $429.33 |
| 100 | $7.82190 | $782.19 |
| 500 | $6.50764 | $3,253.82 |
| 1,000 | $6.09394 | $6,093.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $5.41473 | $18,951.56 |
| 7,000 | $5.17372 | $36,216.04 |
| 10,500 | $5.05218 | $53,047.89 |




