
EEE-TQV101XAP | |
|---|---|
DigiKey Part Number | PCE5051TR-ND - Tape & Reel (TR) PCE5051CT-ND - Cut Tape (CT) PCE5051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TQV101XAP |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TQV101XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 128.05 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.40500 | $64.05 |
| 50 | $4.89180 | $244.59 |
| 100 | $4.41330 | $441.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $3.30340 | $2,973.06 |
| 1,800 | $3.08539 | $5,553.70 |
| 2,700 | $2.97536 | $8,033.47 |
| 4,500 | $2.85273 | $12,837.29 |
| 6,300 | $2.78067 | $17,518.22 |
| 9,000 | $2.71104 | $24,399.36 |

