330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TPA331UAP

DigiKey Part Number
PCE4921TR-ND - Tape & Reel (TR)
PCE4921CT-ND - Cut Tape (CT)
PCE4921DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TPA331UAP
Description
CAP ALUM 330UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TPA331UAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
175.5 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,419
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.51000$11.51
10$7.38300$73.83
50$5.66800$283.40
100$5.12610$512.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.11666$2,058.33
1,000$3.82826$3,828.26
1,500$3.68269$5,524.03
2,500$3.52048$8,801.20
3,500$3.42510$11,987.85
5,000$3.33300$16,665.00
Manufacturers Standard Package