
EEE-TP1V221AV | |
|---|---|
DigiKey Part Number | P124877TR-ND - Tape & Reel (TR) P124877CT-ND - Cut Tape (CT) P124877DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1V221AV |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1V221AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $11.07400 | $110.74 |
| 50 | $8.64580 | $432.29 |
| 100 | $7.87700 | $787.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.43530 | $3,217.65 |
| 1,000 | $6.02685 | $6,026.85 |
| 1,500 | $5.82082 | $8,731.23 |
| 2,500 | $5.59111 | $13,977.77 |
| 3,500 | $5.45616 | $19,096.56 |
| 5,000 | $5.32582 | $26,629.10 |

