
EEE-TP1V101AP | |
|---|---|
DigiKey Part Number | PCE4934TR-ND - Tape & Reel (TR) PCE4934CT-ND - Cut Tape (CT) PCE4934DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1V101AP |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1V101AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.24300 | $72.43 |
| 50 | $5.55780 | $277.89 |
| 100 | $5.02500 | $502.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.03198 | $2,015.99 |
| 1,000 | $3.74835 | $3,748.35 |
| 1,500 | $3.60518 | $5,407.77 |
| 2,500 | $3.44556 | $8,613.90 |
| 3,500 | $3.35174 | $11,731.09 |
| 5,000 | $3.26111 | $16,305.55 |

