
EEE-TP1C221AP | |
|---|---|
DigiKey Part Number | PCE4926TR-ND - Tape & Reel (TR) PCE4926CT-ND - Cut Tape (CT) PCE4926DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1C221AP |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1C221AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.24300 | $72.43 |
| 50 | $5.55780 | $277.89 |
| 100 | $5.02500 | $502.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.03198 | $2,015.99 |
| 1,000 | $3.74835 | $3,748.35 |
| 1,500 | $3.60518 | $5,407.77 |
| 2,500 | $3.44556 | $8,613.90 |
| 3,500 | $3.35174 | $11,731.09 |
| 5,000 | $3.26111 | $16,305.55 |

