330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TKK331UAM

DigiKey Part Number
PCE4913TR-ND - Tape & Reel (TR)
PCE4913CT-ND - Cut Tape (CT)
PCE4913DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TKK331UAM
Description
CAP ALUM 330UF 20% 80V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TKK331UAM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
262.5 mA @ 120 Hz
Ripple Current @ High Frequency
350 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.49000$25.49
10$17.06000$170.60
50$13.55060$677.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$11.90608$1,488.26
250$11.05432$2,763.58
375$10.62437$3,984.14
625$10.14520$6,340.75
875$9.86354$8,630.60
1,250$9.59140$11,989.25
Manufacturers Standard Package