
EEE-TK1E331AQ | |
|---|---|
DigiKey Part Number | PCE4885TR-ND - Tape & Reel (TR) PCE4885CT-ND - Cut Tape (CT) PCE4885DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1E331AQ |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1E331AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 10 | $11.62500 | $116.25 |
| 50 | $9.09140 | $454.57 |
| 100 | $8.29060 | $829.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $7.48445 | $1,496.89 |
| 400 | $6.94100 | $2,776.40 |
| 600 | $6.66668 | $4,000.01 |
| 1,000 | $6.36081 | $6,360.81 |
| 1,400 | $6.18104 | $8,653.46 |
| 2,000 | $6.00737 | $12,014.74 |

