
EEE-TK1E222AM | |
|---|---|
DigiKey Part Number | PCE4891TR-ND - Tape & Reel (TR) PCE4891CT-ND - Cut Tape (CT) PCE4891DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1E222AM |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 75mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1E222AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 975 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.80000 | $26.80 |
| 10 | $17.96400 | $179.64 |
| 50 | $14.29560 | $714.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $12.57560 | $1,571.95 |
| 250 | $11.68636 | $2,921.59 |
| 375 | $11.23736 | $4,214.01 |
| 625 | $10.73728 | $6,710.80 |
| 875 | $10.44319 | $9,137.79 |
| 1,250 | $10.15914 | $12,698.93 |

